-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74ACT280E-ND
|
DigiKey | IC PARITY GEN/CHKER 9-BIT 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
11200 In Stock |
|
$0.6200 | Buy Now |
DISTI #
CD74ACT280E-ND
|
DigiKey | IC PARITY GEN/CHKER 9-BIT 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
650 In Stock |
|
$0.6117 / $1.2800 | Buy Now |
DISTI #
595-CD74ACT280E
|
Mouser Electronics | Parity Functions 9-Bit Odd/Even Prty Generator/Checker RoHS: Compliant | 0 |
|
$0.6680 / $1.2800 | Order Now |
|
Rochester Electronics | CD74ACT280 9-Bit Odd/Even Parity Generator/Checker RoHS: Compliant Status: Active Min Qty: 1 | 1954 |
|
$0.5306 / $0.6242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74ACT280E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT280E
Texas Instruments
9-Bit Odd/Even Parity Generator/Checker 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Max I(ol) | 0.075 A | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 19.6 ns | |
Propagation Delay (tpd) | 21.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74ACT280E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT280E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74ACT280P | IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Arithmetic Circuit | Toshiba America Electronic Components | CD74ACT280E vs TC74ACT280P |
ACTS280D | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | Harris Semiconductor | CD74ACT280E vs ACTS280D |
CD74ACT280E | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDIP14, | Ge Solid State | CD74ACT280E vs CD74ACT280E |
HD74ACT280P | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, DP-14 | Renesas Electronics Corporation | CD74ACT280E vs HD74ACT280P |
CD74ACT280EE4 | ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | CD74ACT280E vs CD74ACT280EE4 |