-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT04M96 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74ACT04M96E4 | Texas Instruments | Hex Inverters 14-SOIC -55 to 125 | |
CD74ACT04M96 | Texas Instruments | Hex Inverters 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1983-1-ND
|
DigiKey | IC INVERTER 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11342 In Stock |
|
$0.3150 / $0.7800 | Buy Now |
DISTI #
595-CD74ACT04M96
|
Mouser Electronics | Inverters Hex A 595-CD74ACT04M RoHS: Compliant | 6105 |
|
$0.2680 / $0.7800 | Buy Now |
|
Bristol Electronics | 2737 |
|
RFQ | ||
|
Bristol Electronics | 1738 |
|
RFQ | ||
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 1390 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,SOP,14PIN,PLASTIC | 793 |
|
$0.4686 / $1.1715 | Buy Now |
|
Rochester Electronics | CD74ACT04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 3839 |
|
$0.2125 / $0.2500 | Buy Now |
DISTI #
SMC-CD74ACT04M96
|
Sensible Micro Corporation | Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Tape & Reel | 105 |
|
$0.3870 / $0.4193 | RFQ |
|
New Advantage Corporation | LOGIC IC, GATE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 234 |
|
$0.8600 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74ACT04M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT04M96
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 9.3 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD74ACT04M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT04M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DV74ACT04D | avg Semiconductors | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | CD74ACT04M96 vs DV74ACT04D |
CD74ACT04ME4 | Texas Instruments | Check for Price | Hex Inverters 14-SOIC -55 to 125 | CD74ACT04M96 vs CD74ACT04ME4 |
74ACT04D | NXP Semiconductors | Check for Price | IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | CD74ACT04M96 vs 74ACT04D |
74ACT04SCQR | Texas Instruments | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | CD74ACT04M96 vs 74ACT04SCQR |
CD74ACT04M | General Electric Solid State | Check for Price | Inverter, CMOS, PDSO14, | CD74ACT04M96 vs CD74ACT04M |
CD74ACT04M96 | Intersil Corporation | Check for Price | INVERT GATE | CD74ACT04M96 vs CD74ACT04M96 |
74ACTQ04SC | Motorola Mobility LLC | Check for Price | INVERT GATE | CD74ACT04M96 vs 74ACTQ04SC |
CD74ACT04M | Intersil Corporation | Check for Price | INVERT GATE | CD74ACT04M96 vs CD74ACT04M |
74ACT04SCQR | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | CD74ACT04M96 vs 74ACT04SCQR |