Part Details for CD74AC86M by Harris Semiconductor
Results Overview of CD74AC86M by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC86M Information
CD74AC86M by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC86M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,SOP,8PIN,PLASTIC | 1464 |
|
$0.4975 / $1.1940 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,AC-CMOS,SOP,8PIN,PLASTIC | 21 |
|
$0.3850 / $0.7700 | Buy Now |
|
Rochester Electronics | CD74AC86 Quad 2-Input Exclusive-OR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 772 |
|
$0.5052 / $0.5944 | Buy Now |
Part Details for CD74AC86M
CD74AC86M CAD Models
CD74AC86M Part Data Attributes
|
CD74AC86M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74AC86M
Harris Semiconductor
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 15.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |