-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC573M96-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
135367 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-14483-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1203 In Stock |
|
$0.3680 / $0.8400 | Buy Now |
DISTI #
595-CD74AC573M96
|
Mouser Electronics | Latches Octal Transparent RoHS: Compliant | 2944 |
|
$0.3590 / $0.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1910 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 1528 |
|
$0.3900 / $1.5000 | Buy Now | |
|
Rochester Electronics | CD74AC573 Octal Transparent Non-Inverting Latches with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 135367 |
|
$0.3258 / $0.3833 | Buy Now |
|
Ameya Holding Limited | CD74AC573M96, 八路 D 型锁存, 透明闭锁, 八, 三态输出, 1.5 → 5.5 V, 20针 SOIC封装 | 1881 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1962 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC573M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC573M96
Texas Instruments
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 11.9 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74AC573M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC573M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC573DW | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Rochester Electronics LLC | CD74AC573M96 vs MC74AC573DW |
SN74AC573DWE4 | Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CD74AC573M96 vs SN74AC573DWE4 |
74AC573D-T | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | CD74AC573M96 vs 74AC573D-T |
MC74AC573DWR2 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | CD74AC573M96 vs MC74AC573DWR2 |
SN74AC573DWRG4 | Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CD74AC573M96 vs SN74AC573DWRG4 |
SN74AC573DWR | Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | CD74AC573M96 vs SN74AC573DWR |
MC74AC573DWC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | Motorola Semiconductor Products | CD74AC573M96 vs MC74AC573DWC |
CD74AC573M | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CD74AC573M96 vs CD74AC573M |
CD74AC573M | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PACKAGE-20 | Rochester Electronics LLC | CD74AC573M96 vs CD74AC573M |
CD74AC573M | Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74AC573M96 vs CD74AC573M |