Logic
CD74AC540M96
Description: 8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC

Overview of CD74AC540M96 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74AC540M96 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44775-1-ND
DigiKey IC BUFF INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7677
In Stock
  • 1 $1.0600
  • 10 $0.9500
  • 25 $0.9020
  • 100 $0.7410
  • 250 $0.6927
  • 500 $0.6122
  • 1,000 $0.4833
  • 2,000 $0.4511
  • 6,000 $0.4285
  • 10,000 $0.4124
$0.4124 / $1.0600 Buy Now
DISTI # 595-CD74AC540M96
Mouser Electronics Buffers & Line Drivers 8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC RoHS: Compliant 3629
  • 1 $0.8600
  • 10 $0.7480
  • 100 $0.6010
  • 500 $0.5480
  • 1,000 $0.4480
  • 2,000 $0.4250
  • 4,000 $0.4230
  • 10,000 $0.4120
$0.4120 / $0.8600 Buy Now
Ameya Holding Limited   15245
RFQ

CAD Models for CD74AC540M96 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74AC540M96 by Texas Instruments

CD74AC540M96
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-08-12
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Propagation Delay (tpd)
85 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CD74AC540M96
    Texas Instruments
    8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC
    VS

Alternate Parts for CD74AC540M96

This table gives cross-reference parts and alternative options found for CD74AC540M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC540M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74AC540M96 IC,BUFFER/DRIVER,SINGLE,8-BIT,AC-CMOS,SOP,20PIN,PLASTIC Intersil Corporation CD74AC540M96 vs CD74AC540M96
CD74AC540ME4 8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC -55 to 125 Texas Instruments CD74AC540M96 vs CD74AC540ME4
CD74AC540MG4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74AC540M96 vs CD74AC540MG4
CD74AC540M96 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor CD74AC540M96 vs CD74AC540M96
Part Number Description Manufacturer Compare
CD74AC540ME4 8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC -55 to 125 Texas Instruments CD74AC540M96 vs CD74AC540ME4
CD74AC540MG4 AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74AC540M96 vs CD74AC540MG4
CD74AC540M96 IC,BUFFER/DRIVER,SINGLE,8-BIT,AC-CMOS,SOP,20PIN,PLASTIC Intersil Corporation CD74AC540M96 vs CD74AC540M96
CD74AC540M96 Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor CD74AC540M96 vs CD74AC540M96

Related Parts for CD74AC540M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC540M96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC540M96 by Texas Instruments

  • Please alert me when CD74AC540M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74AC540M96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC540M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74AC540M96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC540M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC540M96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: