Datasheets
CD74AC540E by:

Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20,

Part Details for CD74AC540E by RCA

Overview of CD74AC540E by RCA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74AC540E

Part # Distributor Description Stock Price Buy
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP 1
  • 1 $1.3750
$1.3750 Buy Now

Part Details for CD74AC540E

CD74AC540E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74AC540E Part Data Attributes

CD74AC540E RCA
Buy Now Datasheet
Compare Parts:
CD74AC540E RCA Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer RCA SOLID STATE
Package Description DIP-20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 9.5 ns
Qualification Status Not Qualified
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

CD74AC540E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC540E by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC540E by RCA

Select Manufacturer
Which Manufacturer of CD74AC540E would you like to use for your alert(s)?
  • Please alert me when CD74AC540E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC540E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC540E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC540E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC540E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC540E by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: