Part Details for CD74AC244EE4 by Texas Instruments
Results Overview of CD74AC244EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC244EE4 Information
CD74AC244EE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74AC244EE4
CD74AC244EE4 CAD Models
CD74AC244EE4 Part Data Attributes
|
CD74AC244EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC244EE4
Texas Instruments
Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-PDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 93 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74AC244EE4
This table gives cross-reference parts and alternative options found for CD74AC244EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC244EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8755201RA | Motorola Mobility LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | CD74AC244EE4 vs 5962-8755201RA |
74AC244B | STMicroelectronics | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74AC244EE4 vs 74AC244B |
5962-8755201RX | Motorola Mobility LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | CD74AC244EE4 vs 5962-8755201RX |
54AC244DMQB | Teledyne e2v | Check for Price | Bus Driver/Transceiver | CD74AC244EE4 vs 54AC244DMQB |
M38510R75705SRA | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74AC244EE4 vs M38510R75705SRA |
MC74AC244N | onsemi | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74AC244EE4 vs MC74AC244N |
5962-8755201RX | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74AC244EE4 vs 5962-8755201RX |
5962-8755201RA | Teledyne e2v | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | CD74AC244EE4 vs 5962-8755201RA |