-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4237-5-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2175 In Stock |
|
$0.3327 / $0.9200 | Buy Now |
DISTI #
595-CD74AC20E
|
Mouser Electronics | Logic Gates Dual 4-Input RoHS: Compliant | 1032 |
|
$0.3080 / $0.9300 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | 72 |
|
$0.4140 / $0.6900 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | 69 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | 39 |
|
$0.5670 / $0.9450 | Buy Now |
|
Quest Components | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | 220 |
|
$0.5670 / $1.1340 | Buy Now |
|
Rochester Electronics | CD74AC20 Dual 4-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 28742 |
|
$0.3024 / $0.3558 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 2CH 4-INP 14-DIP | 19882 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC20E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC20E
Texas Instruments
2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 17.1 ns | |
Propagation Delay (tpd) | 153 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74AC20E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC20E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC20E | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14 | Rochester Electronics LLC | CD74AC20E vs CD74AC20E |