-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8586
|
Newark | Logic, 8Bit Shift Register, 14Soic, Logic Family/Base Number:74Ac164, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC164M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.6300 | Buy Now |
DISTI #
2156-CD74AC164M-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2678 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-32953-5-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
484 In Stock |
|
$0.8490 / $1.3000 | Buy Now |
|
Quest Components | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14 | 48 |
|
$1.4500 / $2.3200 | Buy Now |
|
Rochester Electronics | CD74AC164 8-Bit Serial-In/Parallel-Out Shift Register RoHS: Compliant Status: Active Min Qty: 1 | 2678 |
|
$0.4847 / $0.5702 | Buy Now |
DISTI #
CD74AC164M
|
TME | IC: digital, 8bit,shift register,serial input,parallel out, SMD Min Qty: 1 | 702 |
|
$0.6600 / $1.1700 | Buy Now |
|
Chip1Cloud | IC 8BIT SHIFT REGISTER 14-SOIC | 3400 |
|
RFQ | |
DISTI #
3120821
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2588 / $1.5254 | Buy Now |
DISTI #
3120821
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2449 / $1.4321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC164M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC164M
Texas Instruments
8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | RIGHT | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 54000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 157 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 75 MHz |
This table gives cross-reference parts and alternative options found for CD74AC164M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC164M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC164FN | IC AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Shift Register | Toshiba America Electronic Components | CD74AC164M vs TC74AC164FN |
HD74AC164RP | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | CD74AC164M vs HD74AC164RP |
HD74AC164RPEL | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOP-14 | Renesas Electronics Corporation | CD74AC164M vs HD74AC164RPEL |
CD74AC164MG4 | 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | CD74AC164M vs CD74AC164MG4 |
CD74AC164M96G4 | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74AC164M vs CD74AC164M96G4 |
CD74AC164ME4 | 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | CD74AC164M vs CD74AC164ME4 |
CD74AC164M | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, | Ge Solid State | CD74AC164M vs CD74AC164M |