Part Details for CD73NP-680KC by Sumida Corporation
Overview of CD73NP-680KC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD73NP-680KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD73NP-680KC-ND
|
DigiKey | FIXED IND 68UH 590MA 332MOHM SMD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4830 | Buy Now |
DISTI #
CD73NP-680KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 68uH 10% 2.52MHz Ferrite 0.59A SMD T/R - Tape and Reel (Alt: CD73NP-680KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3927 / $0.4245 | Buy Now |
DISTI #
851-CD73NP-680KC
|
Mouser Electronics | Power Inductors - SMD 68uH 0.59A 10% 2.52MHz SMD PWR IND RoHS: Compliant | 0 |
|
$0.4530 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4240 | Buy Now |
Part Details for CD73NP-680KC
CD73NP-680KC CAD Models
CD73NP-680KC Part Data Attributes
|
CD73NP-680KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD73NP-680KC
Sumida Corporation
General Purpose Inductor, 68uH, 10%, 1 Element, SMD, 3128, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3128 | |
Construction | Unshielded | |
DC Resistance | 0.332 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 3.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.59 A | |
Self Resonance Frequency | 11.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |