Part Details for CD70ZU2GA102MYNKA by TDK Corporation
Overview of CD70ZU2GA102MYNKA by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD70ZU2GA102MYNKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15840-ND
|
DigiKey | CAP CER 1000PF 440VAC Z5U RADIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1105 | Buy Now |
DISTI #
810-CD70ZU2GA102MYNA
|
Mouser Electronics | Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA102M-VKA RoHS: Compliant | 7 |
|
$0.0900 / $0.3900 | Buy Now |
|
Future Electronics | CD Series 0.001 uF 400 VAC Z5U ±20% Radial LS=10 mm Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0883 / $0.0967 | Buy Now |
|
Bristol Electronics | 19074 |
|
RFQ | ||
|
Quest Components | 15200 |
|
$0.1059 / $0.7060 | Buy Now | |
DISTI #
CD70ZU2GA102MYNKA
|
TTI | Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA102M-VKA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 5000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
CD70ZU2GA102MYNKA
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 440 V, 400 V, Radial Leaded (Alt: CD70ZU2GA102MYNKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CD70ZU2GA102MYNKA
CD70ZU2GA102MYNKA CAD Models
CD70ZU2GA102MYNKA Part Data Attributes
|
CD70ZU2GA102MYNKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CD70ZU2GA102MYNKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |
Alternate Parts for CD70ZU2GA102MYNKA
This table gives cross-reference parts and alternative options found for CD70ZU2GA102MYNKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD70ZU2GA102MYNKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD70ZU2GA102MYGKA | Ceramic Capacitor, Ceramic | TDK Corporation | CD70ZU2GA102MYNKA vs CD70ZU2GA102MYGKA |