Part Details for CD70-B2GA151KYNSA by TDK Epcos
Overview of CD70-B2GA151KYNSA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM31CD70J226KE02L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM31CD70J226KE02K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for CD70-B2GA151KYNSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150pF 10% X1Y1 PluginP10mm Safety Capacitors ROHS | 14 |
|
$0.0254 / $0.0436 | Buy Now |
Part Details for CD70-B2GA151KYNSA
CD70-B2GA151KYNSA CAD Models
CD70-B2GA151KYNSA Part Data Attributes
|
CD70-B2GA151KYNSA
TDK Epcos
Buy Now
|
Compare Parts:
CD70-B2GA151KYNSA
TDK Epcos
|
Samacsys Manufacturer | TDK |