Part Details for CD70-B2GA101KYGS by TDK Corporation
Overview of CD70-B2GA101KYGS by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM31CD70J226KE02L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM31CD70J226KE02K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for CD70-B2GA101KYGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 955 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 70 |
|
$0.1313 / $0.2625 | Buy Now |
|
Quest Components | 56 |
|
$0.1750 / $0.3500 | Buy Now |
Part Details for CD70-B2GA101KYGS
CD70-B2GA101KYGS CAD Models
CD70-B2GA101KYGS Part Data Attributes
|
CD70-B2GA101KYGS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CD70-B2GA101KYGS
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2828 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Additional Feature | RATED AC VOLTAGE: 250V | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2828 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for CD70-B2GA101KYGS
This table gives cross-reference parts and alternative options found for CD70-B2GA101KYGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD70-B2GA101KYGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS70-B2GA101KYNS | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | CD70-B2GA101KYGS vs CS70-B2GA101KYNS |
CS70-B2GA101KYNSA | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2828, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CD70-B2GA101KYGS vs CS70-B2GA101KYNSA |
CD70-B2GA101KYGSA | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount, 2828, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | CD70-B2GA101KYGS vs CD70-B2GA101KYGSA |