Part Details for CD6ED200JO3 by Cornell Dubilier Electronics Inc
Overview of CD6ED200JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD6ED200JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1705
|
Newark | Silver Mica Capacitor 20Pf, 500V, 5%, Radial, Capacitance:20Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:4.4Mm, Capacitor Case/Package:Radial Leaded, Product Length:7Mm, Qualification:-Rohs Compliant: No |Cornell Dubilier CD6ED200JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.6300 | Buy Now |
DISTI #
338-3083-ND
|
DigiKey | CAP MICA 20PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8503 | Buy Now |
DISTI #
5985-CD6ES200J03
|
Mouser Electronics | Mica Capacitors CAPACITOR RoHS: Not Compliant | 69 |
|
$6.9100 / $8.3800 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 20pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 0 |
|
$3.2100 / $7.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 34 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, -20/+100PPM/CEL TC, 0.00002UF, THROUGH HOLE MOUNT, 2809 | 27 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 500V, 5% +TOL, 5% -TOL, -20/+100PPM/CEL TC, 0.00002UF, THROUGH HOLE MOUNT, 2809 | 23 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
CD6ED200JO3
|
TTI | Mica Capacitors CAPACITOR Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.3300 | Buy Now |
DISTI #
CD6ED200JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 1 | 0 |
|
RFQ |
Part Details for CD6ED200JO3
CD6ED200JO3 CAD Models
CD6ED200JO3 Part Data Attributes
|
CD6ED200JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD6ED200JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount, 2809, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.4 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2809 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 4.4 mm | |
Terminal Shape | WIRE | |
Width | 2.4 mm |