Part Details for CD630815 by Powerex Power Semiconductors
Overview of CD630815 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD630815
CD630815 CAD Models
CD630815 Part Data Attributes:
|
CD630815
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CD630815
Powerex Power Semiconductors
Silicon Controlled Rectifier, 250A I(T)RMS, 150000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, POW-R-BLOK-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | POW-R-BLOK-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 5000 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 150000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 250 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for CD630815
This table gives cross-reference parts and alternative options found for CD630815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD630815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT135-08PBF | Silicon Controlled Rectifier, 300A I(T)RMS, 800V V(DRM), 800V V(RRM), 2 Element | International Rectifier | CD630815 vs IRKT135-08PBF |
IRKT132-08 | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element | International Rectifier | CD630815 vs IRKT132-08 |
IRKT161-08PBF | Silicon Controlled Rectifier, 355A I(T)RMS, 800V V(DRM), 800V V(RRM), 2 Element | International Rectifier | CD630815 vs IRKT161-08PBF |
IRKT161-08 | Silicon Controlled Rectifier, 355A I(T)RMS, 160000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element | International Rectifier | CD630815 vs IRKT161-08 |