There are no models available for this part yet.
Overview of CD61833001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for CD61833001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCCD61833001
|
Heilind Electronics | VG-95218-T020-E027 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCCD61833001
|
Interstate Connecting Components | VG-95218-T020-E027 | 0 |
|
Buy Now |
CAD Models for CD61833001 by TE Connectivity
Part Data Attributes for CD61833001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
600 V
|
Wire Size-Max
|
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|