Part Details for CD6109S21G0 by Cvilux Corporation
Results Overview of CD6109S21G0 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD6109S21G0 Information
CD6109S21G0 by Cvilux Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CD6109S21G0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD6109S21G0
|
Avnet Abacus | CVLCD6109S21G0 (Alt: CD6109S21G0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CD6109S21G0
CD6109S21G0 CAD Models
CD6109S21G0 Part Data Attributes
|
CD6109S21G0
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CD6109S21G0
Cvilux Corporation
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.492 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for CD6109S21G0
This table gives cross-reference parts and alternative options found for CD6109S21G0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD6109S21G0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DA-09SLFRL2 | Leoco USA Corp | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | CD6109S21G0 vs DA-09SLFRL2 |
DC-09SLURL2 | Leoco USA Corp | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | CD6109S21G0 vs DC-09SLURL2 |
DA-09SLURL2 | Leoco USA Corp | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | CD6109S21G0 vs DA-09SLURL2 |
CD6309SA1G0 | Cvilux Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | CD6109S21G0 vs CD6309SA1G0 |
DC-09SLFRL2 | Leoco USA Corp | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | CD6109S21G0 vs DC-09SLFRL2 |
CD6209S21G0 | Cvilux Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | CD6109S21G0 vs CD6209S21G0 |
CD6109S21J0 | Cvilux Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | CD6109S21G0 vs CD6109S21J0 |
CD6209S21I0 | Cvilux Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | CD6109S21G0 vs CD6209S21I0 |
CD6209S21J0 | Cvilux Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | CD6109S21G0 vs CD6209S21J0 |
CD6309S21J0 | Cvilux Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | CD6109S21G0 vs CD6309S21J0 |