Part Details for CD610816C by Powerex Power Semiconductors
Overview of CD610816C by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD610816C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5704
|
Newark | Rectifier, Modules, 160A, 800V, Pow-R-Blok, Repetitive Peak Reverse Voltage:800V, Average Forward Current:160A, Forward Voltage Max:1.56V, Diode Module Configuration:Dual Series, Diode Case Style:Module, No. Of Pins:3Pins Rohs Compliant: Yes |Powerex CD610816C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CD610816C
|
Richardson RFPD | DIODE MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CD610816C
CD610816C CAD Models
CD610816C Part Data Attributes
|
CD610816C
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CD610816C
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 160A, 800V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.56 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 6000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 160 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |