Part Details for CD5FC111GO3F by Cornell Dubilier Electronics Inc
Overview of CD5FC111GO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CD5FC111GO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K1348
|
Newark | Silver Mica Capacitor 110Pf, 300V, 2%, Radial, Capacitance:110Pf, Voltage(Dc):300V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:3Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm Rohs Compliant: Yes |Cornell Dubilier CD5FC111GO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.6600 | Buy Now |
DISTI #
CD5FC111GO3F-ND
|
DigiKey | CAP MICA 110PF 2% 300V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8135 | Buy Now |
DISTI #
598-CD5FC111GO3F
|
Mouser Electronics | Mica Capacitors 110pF 300V 2% RoHS: Compliant | 0 |
|
$5.6200 / $9.9100 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 110pF (+/-) 2% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS RoHS: Compliant | 0 |
|
$4.8400 / $8.6500 | Buy Now |
Part Details for CD5FC111GO3F
CD5FC111GO3F CAD Models
CD5FC111GO3F Part Data Attributes
|
CD5FC111GO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD5FC111GO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 70ppm/Cel TC, 0.00011uF, 2718
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00011 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 6.1 mm | |
JESD-609 Code | e3 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 300 V | |
Surface Mount | NO | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |