Part Details for CD5EC510FO3 by Cornell Dubilier Electronics Inc
Overview of CD5EC510FO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CD5EC510FO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | 80 |
|
$5.6000 / $12.0000 | Buy Now |
Part Details for CD5EC510FO3
CD5EC510FO3 CAD Models
CD5EC510FO3 Part Data Attributes
|
CD5EC510FO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD5EC510FO3
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 300V, 0.000051uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2714 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.3 mm | |
Length | 6.9 mm | |
Manufacturer Series | CD5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | CD5 | |
Size Code | 2714 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 3.6 mm |
Alternate Parts for CD5EC510FO3
This table gives cross-reference parts and alternative options found for CD5EC510FO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5EC510FO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM05EC510FO3SL | Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000051uF, 2714, | Arco Electronics | CD5EC510FO3 vs DM05EC510FO3SL |
CD5EC510DO3 | Mica Capacitor, Mica, 300V, 0.9804% +Tol, 0.9804% -Tol, -20/+100ppm/Cel TC, 0.000051uF, 2714, | Cornell Dubilier Electronics Inc | CD5EC510FO3 vs CD5EC510DO3 |
DM05EC510DO3LF | Mica Capacitor, Mica, 300V, 0.9804% +Tol, 0.9804% -Tol, -20/+100ppm/Cel TC, 0.000051uF, 2714, | Arco Electronics | CD5EC510FO3 vs DM05EC510DO3LF |
DM05EC510FO3SLLF | Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000051uF, 2714, | Arco Electronics | CD5EC510FO3 vs DM05EC510FO3SLLF |
DM05EC510DO3SLLF | Mica Capacitor, Mica, 300V, 0.9804% +Tol, 0.9804% -Tol, -20/+100ppm/Cel TC, 0.000051uF, 2714, | Arco Electronics | CD5EC510FO3 vs DM05EC510DO3SLLF |
DM05EC510FO3LF | Mica Capacitor, Mica, 300V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000051uF, 2714, | Arco Electronics | CD5EC510FO3 vs DM05EC510FO3LF |