Part Details for CD5EC240JO3F by Cornell Dubilier Electronics Inc
Overview of CD5EC240JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD5EC240JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K1309
|
Newark | Silver Mica Capacitor 24Pf, 300V, 5%, Radial, Capacitance:24Pf, Voltage(Dc):300V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3Mm, Capacitor Case/Package:Radial Leaded, Product Length:6.9Mm, Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5EC240JO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
DISTI #
CD5EC240JO3F-ND
|
DigiKey | CAP MICA 24PF 5% 300V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$1.8243 / $4.9400 | Buy Now |
DISTI #
598-CD5EC240JO3F
|
Mouser Electronics | Mica Capacitors 24pF 300V 5% RoHS: Compliant | 87 |
|
$1.5300 / $4.3800 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Miniature Dipped - 24pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | Alternative Product Available |
|
$1.4500 / $2.2500 | Buy Now |
DISTI #
CD5EC240JO3F
|
TTI | Mica Capacitors 24pF 300V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4700 / $2.2800 | Buy Now |
|
Master Electronics | Mica Capacitor - Miniature Dipped - 24pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS RoHS: Compliant | Alternative Product Available |
|
$1.4500 / $2.2500 | Buy Now |
Part Details for CD5EC240JO3F
CD5EC240JO3F CAD Models
CD5EC240JO3F Part Data Attributes
|
CD5EC240JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD5EC240JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000024uF, Through Hole Mount, 2712, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.1 mm | |
JESD-609 Code | e3 | |
Length | 6.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2712 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for CD5EC240JO3F
This table gives cross-reference parts and alternative options found for CD5EC240JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5EC240JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM05EC240JO3SL | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000024uF, 2712, | Arco Electronics | CD5EC240JO3F vs DM05EC240JO3SL |
DM05EC240JO3SLLF | Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000024uF, 2712, | Arco Electronics | CD5EC240JO3F vs DM05EC240JO3SLLF |