Part Details for CD5526A by Microchip Technology Inc
Overview of CD5526A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD5526A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5487
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD5526A RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.0100 | Buy Now |
DISTI #
150-CD5526A-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 410 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0100 | Buy Now |
DISTI #
CD5526A
|
Avnet Americas | Diode Zener Single 6.8V 10% 0.5W SMD - Bulk (Alt: CD5526A) RoHS: Not Compliant Min Qty: 410 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9200 / $2.1500 | Buy Now |
DISTI #
579-CD5526A
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$2.0100 | Order Now |
DISTI #
CD5526A
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 410 Package Multiple: 1 | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $3.0500 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 163 Package Multiple: 1 | 0 |
|
$1.9100 / $2.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1000 / $3.0500 | Buy Now |
Part Details for CD5526A
CD5526A CAD Models
CD5526A Part Data Attributes
|
CD5526A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5526A
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 1 mA |
Alternate Parts for CD5526A
This table gives cross-reference parts and alternative options found for CD5526A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5526A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5526A | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | CD5526A vs CD5526A |
CDLL5526AE3 | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CD5526A vs CDLL5526AE3 |
CDLL5526A | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | CD5526A vs CDLL5526A |