Part Details for CD54HCT4017F by Texas Instruments
Overview of CD54HCT4017F by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HCT4017F
CD54HCT4017F CAD Models
CD54HCT4017F Part Data Attributes
|
CD54HCT4017F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4017F
Texas Instruments
HCT SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load/Preset Input | YES | |
Logic IC Type | RING COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for CD54HCT4017F
This table gives cross-reference parts and alternative options found for CD54HCT4017F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4017F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4017E | Ring Counter, HCT Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | CD54HCT4017F vs CD74HCT4017E |
74HCT4017N,652 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs DIP 16-Pin | NXP Semiconductors | CD54HCT4017F vs 74HCT4017N,652 |
933670310652 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD54HCT4017F vs 933670310652 |
CD54HCT4017F/3A | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, Counter | Intersil Corporation | CD54HCT4017F vs CD54HCT4017F/3A |
CD54HCT4017F3A | High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-CDIP -55 to 125 | Texas Instruments | CD54HCT4017F vs CD54HCT4017F3A |
CD54HCT4017F/3 | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 | Intersil Corporation | CD54HCT4017F vs CD54HCT4017F/3 |
CD54HCT4017F3A | Ring Counter, HCT Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD54HCT4017F vs CD54HCT4017F3A |
74HCT4017N | Ring Counter, HCT Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16 | Nexperia | CD54HCT4017F vs 74HCT4017N |
CD74HCT4017EX | Ring Counter, HCT Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | CD54HCT4017F vs CD74HCT4017EX |
5962-9059701MEA | Ring Counter, HCT Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT4017F vs 5962-9059701MEA |