Part Details for CD54HCT258F by Texas Instruments
Overview of CD54HCT258F by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT258F3A | Texas Instruments | High Speed CMOS Logic Inverting Quad 2-Input Multiplexer with 3-State Outputs 16-CDIP -55 to 125 |
Part Details for CD54HCT258F
CD54HCT258F CAD Models
CD54HCT258F Part Data Attributes
|
CD54HCT258F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT258F
Texas Instruments
HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT258F
This table gives cross-reference parts and alternative options found for CD54HCT258F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT258F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8972901VEA | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD54HCT258F vs 5962-8972901VEA |
GD54HC258 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD54HCT258F vs GD54HC258 |
74AC151DC | Multiplexer And Demux/Decoder, AC Series, 1-Func, 8 Line Input, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | CD54HCT258F vs 74AC151DC |
M38510/76201SEA | IC AC SERIES, HEX 1 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, Multiplexer/Demultiplexer | National Semiconductor Corporation | CD54HCT258F vs M38510/76201SEA |
74AC11151N | 1-Of-8 Data Selectors/Multiplexers 16-PDIP -40 to 85 | Texas Instruments | CD54HCT258F vs 74AC11151N |
CD74AC258EX | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16 | Harris Semiconductor | CD54HCT258F vs CD74AC258EX |
CD54HCT258F/3 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | CD54HCT258F vs CD54HCT258F/3 |
5962R876901VEX | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | CD54HCT258F vs 5962R876901VEX |
M38510/76201SEX | AC SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 | Texas Instruments | CD54HCT258F vs M38510/76201SEX |
HD74HC258P | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, 6.3 X 19.2 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD54HCT258F vs HD74HC258P |