Part Details for CD54HCT195F3A by Harris Semiconductor
Overview of CD54HCT195F3A by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HCT195F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIGH SPEED CMOS LOGIC 4-BIT PARALLEL ACCESS REGISTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$2.1900 / $2.5800 | Buy Now |
Part Details for CD54HCT195F3A
CD54HCT195F3A CAD Models
CD54HCT195F3A Part Data Attributes
|
CD54HCT195F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT195F3A
Harris Semiconductor
Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 50 MHz |
Alternate Parts for CD54HCT195F3A
This table gives cross-reference parts and alternative options found for CD54HCT195F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT195F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT195EX | Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDIP16 | Harris Semiconductor | CD54HCT195F3A vs CD74HCT195EX |
GD54HCT195 | Parallel In Parallel Out, PDIP16, | Goldstar Electron Co Ltd | CD54HCT195F3A vs GD54HCT195 |
CD54HCT195F/3 | HCT SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD54HCT195F3A vs CD54HCT195F/3 |
GD74HCT195 | Parallel In Parallel Out, PDIP16, | Goldstar Electron Co Ltd | CD54HCT195F3A vs GD74HCT195 |