CD54HCT153F3A
Description: Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16

Overview of CD54HCT153F3A by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD54HCT153F3A by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics HIGH-SPEED CMOS LOGIC Dual 4-TO 1-LINE SELECTOR/MULTIPLEXER RoHS: Not Compliant Status: Obsolete Min Qty: 1 6
  • 1 $19.9100
  • 25 $19.5100
  • 100 $18.7100
  • 500 $17.9200
  • 1,000 $16.9200
$16.9200 / $19.9100 Buy Now

CAD Models for CD54HCT153F3A by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HCT153F3A by Harris Semiconductor

CD54HCT153F3A
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
51 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD54HCT153F3A
    Harris Semiconductor
    Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16
    VS

Alternate Parts for CD54HCT153F3A

This table gives cross-reference parts and alternative options found for CD54HCT153F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT153F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HCT153N IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation CD54HCT153F3A vs MM74HCT153N
5962-9050501MEX HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 Texas Instruments CD54HCT153F3A vs 5962-9050501MEX
CD54HCT153F Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Harris Semiconductor CD54HCT153F3A vs CD54HCT153F
DV74HCT153N Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors CD54HCT153F3A vs DV74HCT153N
MM54HCT153J HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments CD54HCT153F3A vs MM54HCT153J
74HCT153NB HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 NXP Semiconductors CD54HCT153F3A vs 74HCT153NB
CD54HCT153F/3A IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer Intersil Corporation CD54HCT153F3A vs CD54HCT153F/3A
CD54HCT153F3A Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Rochester Electronics LLC CD54HCT153F3A vs CD54HCT153F3A
MM74HCT153J HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments CD54HCT153F3A vs MM74HCT153J
CD74HCT153EX Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 Harris Semiconductor CD54HCT153F3A vs CD74HCT153EX
Part Number Description Manufacturer Compare
SN74HC153D-00R IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer Texas Instruments CD54HCT153F3A vs SN74HC153D-00R
SN74HC253D-00R HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments CD54HCT153F3A vs SN74HC253D-00R
CD74HCT253MT High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments CD54HCT153F3A vs CD74HCT253MT
M74HC153M1R HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics CD54HCT153F3A vs M74HC153M1R
CD74AC257E IC,LOGIC MUX,QUAD,2-INPUT,AC-CMOS,DIP,16PIN,PLASTIC Intersil Corporation CD54HCT153F3A vs CD74AC257E
CD54HCT153F3A Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Rochester Electronics LLC CD54HCT153F3A vs CD54HCT153F3A
SN74HCT157DRG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments CD54HCT153F3A vs SN74HCT157DRG4
CD74HCT253MTG4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD54HCT153F3A vs CD74HCT253MTG4
MM74HCT153WM HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments CD54HCT153F3A vs MM74HCT153WM
CD74AC257EE4 AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments CD54HCT153F3A vs CD74AC257EE4

Related Parts for CD54HCT153F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT153F3A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT153F3A by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD54HCT153F3A would you like to use for your alert(s)?
  • Please alert me when CD54HCT153F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT153F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT153F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT153F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT153F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT153F3A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: