Part Details for CD54HCT14F by Harris Semiconductor
Overview of CD54HCT14F by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT14F | Texas Instruments | High Speed CMOS Logic Hex Inverting Schmitt Trigger 14-CDIP -55 to 125 | |
CD54HCT14F3A | Texas Instruments | High Speed CMOS Logic Hex Inverting Schmitt Trigger 14-CDIP -55 to 125 |
Price & Stock for CD54HCT14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Ceramic, DIP | 1 |
|
$50.0000 | Buy Now |
Part Details for CD54HCT14F
CD54HCT14F CAD Models
CD54HCT14F Part Data Attributes
|
CD54HCT14F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT14F
Harris Semiconductor
Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 57 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT14F
This table gives cross-reference parts and alternative options found for CD54HCT14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS05J4 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | CD54HCT14F vs SN74ALS05J4 |
74HCT14NB | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | CD54HCT14F vs 74HCT14NB |
SN74ALS05N3 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | CD54HCT14F vs SN74ALS05N3 |
SN74ALS05JP4 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | CD54HCT14F vs SN74ALS05JP4 |
SN74ALS05N | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | CD54HCT14F vs SN74ALS05N |
74HCT14D/S206,118 | IC IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,SOP,14PIN,PLASTIC, Gate | NXP Semiconductors | CD54HCT14F vs 74HCT14D/S206,118 |
5962-8689001CX | HCT SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Intersil Corporation | CD54HCT14F vs 5962-8689001CX |
MC54HCT14AJ | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD54HCT14F vs MC54HCT14AJ |
74HCT14N | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 | Nexperia | CD54HCT14F vs 74HCT14N |
74HCT14N-B | Inverter, CMOS, PDIP14 | Philips Semiconductors | CD54HCT14F vs 74HCT14N-B |