Logic
CD54HC541F
Description: HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20

Overview of CD54HC541F by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54HC541F by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC541F by Rochester Electronics LLC

CD54HC541F
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HC/UH
JESD-30 Code
R-GDIP-T20
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CD54HC541F
    Rochester Electronics LLC
    HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20
    VS

Alternate Parts for CD54HC541F

This table gives cross-reference parts and alternative options found for CD54HC541F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC541F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC541F/3 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation CD54HC541F vs CD54HC541F/3
MC74HC541AN HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD54HC541F vs MC74HC541AN
MM74HC541N HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 Rochester Electronics LLC CD54HC541F vs MM74HC541N
CD54HC541F/3A IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Intersil Corporation CD54HC541F vs CD54HC541F/3A
CD54HC541F/3A HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 Rochester Electronics LLC CD54HC541F vs CD54HC541F/3A
Part Number Description Manufacturer Compare
CD54HC541F/3A IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver Intersil Corporation CD54HC541F vs CD54HC541F/3A
CD54HC541F/3A HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, PACKAGE-20 Rochester Electronics LLC CD54HC541F vs CD54HC541F/3A
CD54HC541F/3 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation CD54HC541F vs CD54HC541F/3
MM74HC541N HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 Rochester Electronics LLC CD54HC541F vs MM74HC541N
MC74HC541AN HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD54HC541F vs MC74HC541AN

Related Parts for CD54HC541F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC541F by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC541F by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD54HC541F would you like to use for your alert(s)?
  • Please alert me when CD54HC541F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC541F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC541F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC541F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC541F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC541F by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: