Part Details for CD54HC4514F/3 by Intersil Corporation
Overview of CD54HC4514F/3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC4514F3A | Texas Instruments | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125 |
Part Details for CD54HC4514F/3
CD54HC4514F/3 CAD Models
CD54HC4514F/3 Part Data Attributes
|
CD54HC4514F/3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC4514F/3
Intersil Corporation
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-CDIP-T24 | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC4514F/3
This table gives cross-reference parts and alternative options found for CD54HC4514F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4514F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4514JD | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24, 758-01 | Motorola Semiconductor Products | CD54HC4514F/3 vs MC54HC4514JD |
SN74HC4514NT-10 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | CD54HC4514F/3 vs SN74HC4514NT-10 |
SN74HC4514NT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | CD54HC4514F/3 vs SN74HC4514NT-00 |
MM74HC4514N | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | CD54HC4514F/3 vs MM74HC4514N |
M74HC4514F1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | CD54HC4514F/3 vs M74HC4514F1 |
CD54HC4514F3A | IC,DECODER/DEMUX,4-TO-16-LINE,HC-CMOS,DIP,24PIN,CERAMIC | Intersil Corporation | CD54HC4514F/3 vs CD54HC4514F3A |
M74HC4514B1N | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD54HC4514F/3 vs M74HC4514B1N |
MM74HC4514N_NL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | CD54HC4514F/3 vs MM74HC4514N_NL |
MC74HC4514ND | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 724-03 | Motorola Semiconductor Products | CD54HC4514F/3 vs MC74HC4514ND |
5962-9865501QJX | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP24 | Harris Semiconductor | CD54HC4514F/3 vs 5962-9865501QJX |