-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD54HC365 High Speed CMOS Logic Non-Inverting Hex Buffer/Line Driver with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 68 |
|
$9.8600 / $11.6000 | Buy Now |
|
Ameya Holding Limited | 1417 |
|
RFQ | ||
|
Chip1Cloud | High Speed CMOS Logic Hex Buffer/Line Driver, Three-State Non-Inverting and Inverting | 1900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54HC365F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC365F3A
Texas Instruments
Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54HC365F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC365F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC365F3A | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD54HC365F3A vs CD54HC365F3A |
GD54HC365 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD54HC365F3A vs GD54HC365 |
CD74HC365EE4 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | CD54HC365F3A vs CD74HC365EE4 |
DV74HC365N | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD54HC365F3A vs DV74HC365N |
CD74HC365E | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | CD54HC365F3A vs CD74HC365E |
74HC365N | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD54HC365F3A vs 74HC365N |
CD54HC365F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, | Rochester Electronics LLC | CD54HC365F3A vs CD54HC365F3A |
HD74HC365P-E | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | CD54HC365F3A vs HD74HC365P-E |
CD54HC365F/3 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, | Harris Semiconductor | CD54HC365F3A vs CD54HC365F/3 |
HD74HC365P | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, DP-16 | Hitachi Ltd | CD54HC365F3A vs HD74HC365P |