CD54HC354F3A
Description: Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20

Overview of CD54HC354F3A by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CD54HC354F3A by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC354F3A by Rochester Electronics LLC

CD54HC354F3A
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TRANSPARENT ADDRESS LATCHES; REGISTERED DATA INPUTS
Family
HC/UH
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
390 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD54HC354F3A
    Rochester Electronics LLC
    Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20
    VS

Alternate Parts for CD54HC354F3A

This table gives cross-reference parts and alternative options found for CD54HC354F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC354F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC354P-E HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation CD54HC354F3A vs HD74HC354P-E
CD54HC354F3A Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20 Harris Semiconductor CD54HC354F3A vs CD54HC354F3A
M74HC354B1R HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD54HC354F3A vs M74HC354B1R
Part Number Description Manufacturer Compare
GD74HC354J Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20, Goldstar Electron Co Ltd CD54HC354F3A vs GD74HC354J
74AC11157N Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-PDIP -40 to 85 Texas Instruments CD54HC354F3A vs 74AC11157N
CD74HCT356E High Speed CMOS Logic 8-Input Multiplexer/Register with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments CD54HC354F3A vs CD74HCT356E
CD54HCT354F/3 Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20 Harris Semiconductor CD54HC354F3A vs CD54HCT354F/3
SNJ54HC356J-00 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP20 Texas Instruments CD54HC354F3A vs SNJ54HC356J-00
GD74HC354 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20, Goldstar Electron Co Ltd CD54HC354F3A vs GD74HC354
74AC11157N Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP20 YAGEO Corporation CD54HC354F3A vs 74AC11157N
54AC11258J AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP20 Texas Instruments CD54HC354F3A vs 54AC11258J
CD54HC356F/3 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP20 Intersil Corporation CD54HC354F3A vs CD54HC356F/3
CD54HC356F3A Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20 Harris Semiconductor CD54HC354F3A vs CD54HC356F3A

Related Parts for CD54HC354F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC354F3A by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC354F3A by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD54HC354F3A would you like to use for your alert(s)?
  • Please alert me when CD54HC354F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC354F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC354F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC354F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC354F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC354F3A by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: