Part Details for CD54HC273F3A by Harris Semiconductor
Overview of CD54HC273F3A by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HC273F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,DIP,20PIN,CERAMIC | 68 |
|
$13.5531 / $16.4835 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,DIP,20PIN,CERAMIC | 11 |
|
$20.0894 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HC-CMOS,DIP,20PIN,CERAMIC | 1 |
|
$20.0894 | Buy Now |
|
Rochester Electronics | CD54HC273 High Speed CMOS Logic Octal D-Type Flip-Flops with Reset RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$9.6100 / $11.3100 | Buy Now |
Part Details for CD54HC273F3A
CD54HC273F3A CAD Models
CD54HC273F3A Part Data Attributes
|
CD54HC273F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC273F3A
Harris Semiconductor
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD54HC273F3A
This table gives cross-reference parts and alternative options found for CD54HC273F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC273F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8409901RA | Motorola Semiconductor Products | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | CD54HC273F3A vs 8409901RA |
5962-8780701RA | Harris Semiconductor | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | CD54HC273F3A vs 5962-8780701RA |
8409901RX | Motorola Semiconductor Products | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | CD54HC273F3A vs 8409901RX |
5962-8780701RA | Intersil Corporation | Check for Price | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | CD54HC273F3A vs 5962-8780701RA |
5962-8780701RX | Intersil Corporation | Check for Price | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | CD54HC273F3A vs 5962-8780701RX |
8409901RA | National Semiconductor Corporation | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20 | CD54HC273F3A vs 8409901RA |
5962-8780701RX | Harris Semiconductor | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | CD54HC273F3A vs 5962-8780701RX |