There are no models available for this part yet.
Overview of CD54HC238F by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD54HC238F by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2 |
|
$5.3760 | Buy Now | ||
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Ceramic, DIP | 1 |
|
$4.8000 / $7.2000 | Buy Now |
CAD Models for CD54HC238F by Harris Semiconductor
Part Data Attributes for CD54HC238F by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
3 ENABLE INPUTS
|
Family
|
HC/UH
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
45 ns
|
Propagation Delay (tpd)
|
225 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CD54HC238F
This table gives cross-reference parts and alternative options found for CD54HC238F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC238F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC238EE4 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125 | Texas Instruments | CD54HC238F vs CD74HC238EE4 |
SNJ54HC238J-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | CD54HC238F vs SNJ54HC238J-00 |
SN74HC238N-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | CD54HC238F vs SN74HC238N-00 |
HD74HC238P | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD54HC238F vs HD74HC238P |
M54HC238D | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC238F vs M54HC238D |
HD74HC238P-E | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | CD54HC238F vs HD74HC238P-E |
M54HC238F1R | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC238F vs M54HC238F1R |
M74HC238B1N | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD54HC238F vs M74HC238B1N |
74HC238N,652 | 74HC(T)238 - 3-to-8 line decoder/demultiplexer DIP 16-Pin | NXP Semiconductors | CD54HC238F vs 74HC238N,652 |
M54HC238D1 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HC238F vs M54HC238D1 |
Related Parts for CD54HC238F
-
CD54HC541FBus Driver/Transceivers
-
SK041E475ZARFixed Capacitors
-
LT1013IN8Operational Amplifiers
-
KA7810Linear Regulator ICs
-
IXFH26N50QPower Field-Effect Transistors
-
M80-8990205Headers and Edge Type Connectors
-
SG2803JSmall Signal Bipolar Transistors
-
LTC2160IUK#PBFAnalog to Digital Converters
-
XC6SLX25-2CSG324CField Programmable Gate Arrays