Part Details for CD54ACT00F3A by Intersil Corporation
Overview of CD54ACT00F3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54ACT00F3A
CD54ACT00F3A CAD Models
CD54ACT00F3A Part Data Attributes
|
CD54ACT00F3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54ACT00F3A
Intersil Corporation
IC,LOGIC GATE,QUAD 2-INPUT NAND,ACT-CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54ACT00F3A
This table gives cross-reference parts and alternative options found for CD54ACT00F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54ACT00F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8769901CX | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | CD54ACT00F3A vs 5962-8769901CX |
DV74ACT00N | avg Semiconductors | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD54ACT00F3A vs DV74ACT00N |
MC74ACT00NG | onsemi | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | CD54ACT00F3A vs MC74ACT00NG |
5962-8769901MCX | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD54ACT00F3A vs 5962-8769901MCX |
5962-8769901BCA | Teledyne e2v | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | CD54ACT00F3A vs 5962-8769901BCA |
SN74ACT00NE4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | CD54ACT00F3A vs SN74ACT00NE4 |
SNJ54ACT00J | Texas Instruments | Check for Price | Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | CD54ACT00F3A vs SNJ54ACT00J |
CD74ACT00E | Intersil Corporation | Check for Price | NAND GATE | CD54ACT00F3A vs CD74ACT00E |