Part Details for CD54AC541F3A by Texas Instruments
Overview of CD54AC541F3A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CD54AC541F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 4 |
|
$11.2500 / $15.0000 | Buy Now |
|
Rochester Electronics | CD54AC541 Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$16.1300 / $18.9800 | Buy Now |
|
Ameya Holding Limited | 1609 |
|
RFQ |
Part Details for CD54AC541F3A
CD54AC541F3A CAD Models
CD54AC541F3A Part Data Attributes:
|
CD54AC541F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54AC541F3A
Texas Instruments
Military 8-ch, 1.5-V to 5.5-V buffers 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 10.9 ns | |
Propagation Delay (tpd) | 98 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for CD54AC541F3A
This table gives cross-reference parts and alternative options found for CD54AC541F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54AC541F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC541N | Bus Driver, | Rochester Electronics LLC | CD54AC541F3A vs MC74AC541N |
54AC541DM | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD54AC541F3A vs 54AC541DM |
74AC541PCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | CD54AC541F3A vs 74AC541PCX |
CD74AC541EE4 | 8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | CD54AC541F3A vs CD74AC541EE4 |
MC74AC541N | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | CD54AC541F3A vs MC74AC541N |
5962-8870601RX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | e2v technologies | CD54AC541F3A vs 5962-8870601RX |
74AC541DCQR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | CD54AC541F3A vs 74AC541DCQR |
ACS541D/SAMPLE | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Intersil Corporation | CD54AC541F3A vs ACS541D/SAMPLE |
5962-8870601RX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD54AC541F3A vs 5962-8870601RX |
M38510/75711BRX | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD54AC541F3A vs M38510/75711BRX |