Part Details for CD5294 by Microchip Technology Inc
Overview of CD5294 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD5294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0493
|
Newark | Current Regulator Die Rohs Compliant: Yes |Microchip CD5294 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0500 / $16.6900 | Buy Now |
DISTI #
150-CD5294-ND
|
DigiKey | DIODE CUR REG 100V 825UA Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6900 | Buy Now |
DISTI #
CD5294
|
Avnet Americas | Diode Current Regulator 100V 0.825mA 2-Pin Chip - Bulk (Alt: CD5294) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0500 / $17.9700 | Buy Now |
DISTI #
CD5294
|
Microchip Technology Inc | Current Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9300 / $33.3600 | Buy Now |
|
NAC | Current Regulator, Die RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.6500 / $18.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9300 / $33.3600 | Buy Now |
Part Details for CD5294
CD5294 CAD Models
CD5294 Part Data Attributes
|
CD5294
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD5294
Microchip Technology Inc
Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.2 V | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.75 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |