Part Details for CD5.242 by Puls Gmbh
Overview of CD5.242 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD5.242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-1027-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$391.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 120W - 24-28VDC - DIN Rail - Input: DC 48V - 32x124x102mm RoHS: Compliant |
2 In Stock |
|
$391.5000 | Buy Now |
DISTI #
81322960
|
Verical | DC/DC Converter 24V, 5A Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 1 |
|
$482.7374 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 120W - 24-28VDC - DIN Rail - Input: DC 48V - 32x124x102mm RoHS: Compliant |
2 In Stock |
|
$391.5000 | Buy Now |
Part Details for CD5.242
CD5.242 CAD Models
CD5.242 Part Data Attributes
|
CD5.242
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
CD5.242
Puls Gmbh
DC/DC CONVERTER 24V 120W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATES WITH INPUT VOLTAGE 30.5 TO 36 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |