Part Details for CD4FD361GO3 by Cornell Dubilier Electronics Inc
Results Overview of CD4FD361GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4FD361GO3 Information
CD4FD361GO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CD4FD361GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3421
|
Newark | Silver Mica Capacitor 360Pf, 500V, 2%, Radial, Capacitance:360Pf, Voltage(Dc):500V, Capacitance T... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 / $18.0500 | Buy Now |
DISTI #
CD4FD361GO3-ND
|
DigiKey | CAP MICA 360PF 2% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0755 | Buy Now |
DISTI #
598-CD4FD361GO3
|
Mouser Electronics | Mica Capacitors 360pF 500V +/-2% RoHS: Not Compliant | 0 |
|
$16.0700 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - High Freq - 360pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - 27mm Le... more | 0 |
|
$15.3400 / $32.1400 | Buy Now |
Part Details for CD4FD361GO3
CD4FD361GO3 CAD Models
CD4FD361GO3 Part Data Attributes
|
CD4FD361GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD4FD361GO3
Cornell Dubilier Electronics Inc
CAP,MICA,360PF,500VDC,2% -TOL,2% +TOL,70PPM TC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3416 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 7.9 mm | |
Length | 8.6 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3416 | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Width | 4.1 mm |
Alternate Parts for CD4FD361GO3
This table gives cross-reference parts and alternative options found for CD4FD361GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4FD361GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD4FD361GO3F | Cornell Dubilier Electronics Inc | $21.1474 | Cap,Mica,360pF,500VDC,2% -Tol,2% +Tol,70ppm TC | CD4FD361GO3 vs CD4FD361GO3F |