CD4FD301GO3F
Cornell Dubilier Electronics Inc
Description: Cap,Mica,300pF,500VDC,2% -Tol,2% +Tol,70ppm TC

Overview of CD4FD301GO3F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CD4FD301GO3F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81K1196
Newark Silver Mica Capacitor 300Pf, 500V, 2%, Radial, Capacitance:300Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Capacitor Case/Package:Radial Leaded, Product Length:8.6Mm Rohs Compliant: Yes |Cornell Dubilier CD4FD301GO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $17.2600
  • 250 $16.6700
  • 500 $15.4900
$15.4900 / $17.2600 Buy Now
DISTI # CD4FD301GO3F-ND
DigiKey CAP MICA 300PF 2% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $16.4474
$16.4474 Buy Now
DISTI # 598-CD4FD301GO3F
Mouser Electronics Mica Capacitors 300pF 500V 2% RoHS: Compliant 0
  • 100 $16.3700
  • 200 $16.0700
  • 500 $15.5400
$15.5400 / $16.3700 Order Now
Onlinecomponents.com Mica Capacitor - High Freq - 300pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - 27mm Lead Spacing - RoHS RoHS: Compliant 0
  • 25 $30.7300
  • 50 $18.9100
  • 75 $14.9700
  • 100 $14.6700
$14.6700 / $30.7300 Buy Now

CAD Models for CD4FD301GO3F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4FD301GO3F by Cornell Dubilier Electronics Inc

CD4FD301GO3F
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 3416
Reach Compliance Code
unknown
Capacitance
0.0003 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
7.9 mm
JESD-609 Code
e3
Length
8.6 mm
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
500 V
Size Code
3416
Temperature Coefficient
70ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
2.5 mm
Width
4.1 mm
Want to compare parts?
  1. CD4FD301GO3F
    Cornell Dubilier Electronics Inc
    Cap,Mica,300pF,500VDC,2% -Tol,2% +Tol,70ppm TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4FD301GO3F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4FD301GO3F by Cornell Dubilier Electronics Inc

  • Please alert me when CD4FD301GO3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4FD301GO3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4FD301GO3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4FD301GO3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4FD301GO3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4FD301GO3F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: