There are no models available for this part yet.
Overview of CD4FD241FO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD4FD241FO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K1186
|
Newark | Silver Mica Capacitor 240Pf, 500V, 1%, Radial, Capacitance:240Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Capacitor Case/Package:Radial Leaded, Product Length:8.6Mm Rohs Compliant: Yes |Cornell Dubilier CD4FD241FO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5400 / $19.1100 | Buy Now | |
DISTI #
CD4FD241FO3F-ND
|
DigiKey | CAP MICA 240PF 1% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4188 | Buy Now | |
DISTI #
598-CD4FD241FO3F
|
Mouser Electronics | Mica Capacitors 240pF 500V 1% RoHS: Compliant | 0 |
|
$17.6800 | Order Now | |
Onlinecomponents.com | Mica Capacitor - High Freq - 240pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - 27mm Lead Spacing - RoHS RoHS: Compliant | 0 |
|
$17.5600 / $36.7900 | Buy Now |
CAD Models for CD4FD241FO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CD4FD241FO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 3416
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.00024 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
7.9 mm
|
JESD-609 Code
|
e3
|
Length
|
8.6 mm
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
3416
|
Temperature Coefficient
|
70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
2.5 mm
|
Width
|
4.1 mm
|
Alternate Parts for CD4FD241FO3F
This table gives cross-reference parts and alternative options found for CD4FD241FO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4FD241FO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4FD241FO3 | CAP,MICA,240PF,500VDC,1% -TOL,1% +TOL,70PPM TC | Cornell Dubilier Electronics Inc | CD4FD241FO3F vs CD4FD241FO3 |