Part Details for CD4FD201GO3 by Cornell Dubilier Electronics Inc
Overview of CD4FD201GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD4FD201GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3401
|
Newark | Silver Mica Capacitor 200Pf, 500V, 2%, Radial, Capacitance:200Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Capacitor Case/Package:Radial Leaded, Product Length:8.6Mm Rohs Compliant: No |Cornell Dubilier CD4FD201GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4300 / $16.0800 | Buy Now |
DISTI #
CD4FD201GO3-ND
|
DigiKey | CAP MICA 200PF 2% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4066 | Buy Now |
DISTI #
598-CD4FD201GO3
|
Mouser Electronics | Mica Capacitors 200pF 500V +/-2% RoHS: Not Compliant | 0 |
|
$14.0200 / $14.8800 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - High Freq - 200pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - 27mm Lead Spacing | 0 |
|
$13.6700 / $28.6300 | Buy Now |
Part Details for CD4FD201GO3
CD4FD201GO3 CAD Models
CD4FD201GO3 Part Data Attributes
|
CD4FD201GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD4FD201GO3
Cornell Dubilier Electronics Inc
CAP,MICA,200PF,500VDC,2% -TOL,2% +TOL,70PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3416 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0002 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 7.9 mm | |
Length | 8.6 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3416 | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Width | 4.1 mm |
Alternate Parts for CD4FD201GO3
This table gives cross-reference parts and alternative options found for CD4FD201GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4FD201GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4FD201GO3F | Cap,Mica,200pF,500VDC,2% -Tol,2% +Tol,70ppm TC | Cornell Dubilier Electronics Inc | CD4FD201GO3 vs CD4FD201GO3F |