There are no models available for this part yet.
Overview of CD4FA112JO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD4FA112JO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K1131
|
Newark | Silver Mica Capacitor 1100Pf, 100V, 5%, Radial, Capacitance:1100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Capacitor Case/Package:Radial Leaded, Product Length:8.6Mm Rohs Compliant: Yes |Cornell Dubilier CD4FA112JO3F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3400 / $26.1100 | Buy Now | |
DISTI #
CD4FA112JO3F-ND
|
DigiKey | CAP MICA 1100PF 5% 100V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9446 | Buy Now | |
DISTI #
598-CD4FA112JO3F
|
Mouser Electronics | Mica Capacitors 1100pF 100V 5% RoHS: Compliant | 0 |
|
$25.5200 / $26.1500 | Order Now | |
Onlinecomponents.com | Mica Capacitor - High Freq - 1100pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - 27mm Lead Spacing - RoHS RoHS: Compliant | 0 |
|
$24.0100 / $50.2800 | Buy Now |
CAD Models for CD4FA112JO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CD4FA112JO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 3416
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.0011 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
7.9 mm
|
JESD-609 Code
|
e3
|
Length
|
8.6 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
3416
|
Temperature Coefficient
|
70ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
2.5 mm
|
Width
|
4.1 mm
|