Part Details for CD4ED470GO3 by Cornell Dubilier Electronics Inc
Overview of CD4ED470GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD4ED470GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3327
|
Newark | Silver Mica Capacitor 47Pf, 500V, 2%, Radial, Capacitance:47Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Capacitor Case/Package:Radial Leaded, Product Length:7.4Mm Rohs Compliant: No |Cornell Dubilier CD4ED470GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $12.5000 | Buy Now |
DISTI #
CD4ED470GO3-ND
|
DigiKey | CAP MICA 47PF 2% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2283 | Buy Now |
DISTI #
598-CD4ED470GO3
|
Mouser Electronics | Mica Capacitors 47pF 500V +/-2% RoHS: Not Compliant | 0 |
|
$10.8200 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - High Freq - 47pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - 27mm Lead Spacing | 0 |
|
$11.7400 / $17.1200 | Buy Now |
Part Details for CD4ED470GO3
CD4ED470GO3 CAD Models
CD4ED470GO3 Part Data Attributes
|
CD4ED470GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD4ED470GO3
Cornell Dubilier Electronics Inc
CAP,MICA,47PF,500VDC,2% -TOL,2% +TOL,-20,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2911 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.6 mm | |
Length | 7.4 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2911 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Width | 2.8 mm |