Part Details for CD4ED360JO3F by Cornell Dubilier Electronics Inc
Overview of CD4ED360JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD4ED360JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K1098
|
Newark | Silver Mica Capacitor 36Pf, 500V, 5%, Radial, Capacitance:36Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Capacitor Case/Package:Radial Leaded, Product Length:7.4Mm Rohs Compliant: Yes |Cornell Dubilier CD4ED360JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $10.7400 | Buy Now |
DISTI #
CD4ED360JO3F-ND
|
DigiKey | CAP MICA 36PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6898 | Buy Now |
DISTI #
598-CD4ED360JO3F
|
Mouser Electronics | Mica Capacitors 36pF 500V 5% RoHS: Compliant | 0 |
|
$9.5700 / $10.3700 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - High Freq - 36pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - 27mm Lead Spacing - RoHS RoHS: Compliant | 0 |
|
$10.0800 / $14.7000 | Buy Now |
Part Details for CD4ED360JO3F
CD4ED360JO3F CAD Models
CD4ED360JO3F Part Data Attributes:
|
CD4ED360JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD4ED360JO3F
Cornell Dubilier Electronics Inc
CAPACITOR, MICA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.000036 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 5.6 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2911 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Width | 2.8 mm |