Part Details for CD4A1260 by Powerex Power Semiconductors
Overview of CD4A1260 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for CD4A1260
CD4A1260 CAD Models
CD4A1260 Part Data Attributes
|
CD4A1260
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CD4A1260
Powerex Power Semiconductors
Silicon Controlled Rectifier, 80000mA I(T), 1200V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
On-State Voltage-Max | 1.75 V | |
On-state Current-Max | 80000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1200 V | |
Trigger Device Type | SCR |