Part Details for CD4825E1U by Crydom Inc
Results Overview of CD4825E1U by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4825E1U Information
CD4825E1U by Crydom Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CD4825E1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002983074
|
Sager | Solid State Relays - Industrial Mount Panel Mount,IP00 Independently controlled dual output solid-st... more | 0 |
|
Buy Now |
Part Details for CD4825E1U
CD4825E1U CAD Models
CD4825E1U Part Data Attributes
|
CD4825E1U
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CD4825E1U
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |