Part Details for CD4724BCW by Fairchild Semiconductor Corporation
Overview of CD4724BCW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4724BCW
CD4724BCW CAD Models
CD4724BCW Part Data Attributes
|
CD4724BCW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4724BCW
Fairchild Semiconductor Corporation
D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 8-Bit, True Output, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | LOW LEVEL |
Alternate Parts for CD4724BCW
This table gives cross-reference parts and alternative options found for CD4724BCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4724BCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4099BF | IC 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | Toshiba America Electronic Components | CD4724BCW vs TC4099BF |
CD4099BDMSR | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4724BCW vs CD4099BDMSR |
5962R9661501VXX | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, METAL SEALED, CERAMIC, FP-16 | Intersil Corporation | CD4724BCW vs 5962R9661501VXX |
JM38510/17601BEA | CMOS 8-Bit Addressable Latch 16-CDIP -55 to 125 | Texas Instruments | CD4724BCW vs JM38510/17601BEA |
CD4099BMN | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4724BCW vs CD4099BMN |
CD4724BPWG4 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD4724BCW vs CD4724BPWG4 |
CD4099BCN | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD4724BCW vs CD4099BCN |
CD4724BPWRG4 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | CD4724BCW vs CD4724BPWRG4 |
5962R9661501VXX | D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDFP16 | Renesas Electronics Corporation | CD4724BCW vs 5962R9661501VXX |
CD4099BNSRG4 | 4000/14000/40000 SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4724BCW vs CD4099BNSRG4 |