Part Details for CD46CNC10NP by Carlo Gavazzi Holding AG
Overview of CD46CNC10NP by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CD46CNC10NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4039
|
Newark | Proximity Sensor, Sensing Range Max:10Mm, Thread Size - Metric:-, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Types Cd46 Series, Features:Teach-In Pb, Output Current Max:200Ma Rohs Compliant: Yes |Carlo Gavazzi CD46CNC10NP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.0000 / $235.1200 | Buy Now |
DISTI #
1864-1574-ND
|
DigiKey | SENSOR PROX CAPACITIVE 10MM MOD Min Qty: 1 Lead time: 4 Weeks Container: Box |
13 In Stock |
|
$219.8308 / $247.0000 | Buy Now |
DISTI #
225-CD46CNC10NP
|
Mouser Electronics | Proximity Sensors CAP PROX FLATPACK NPN NO+NC CA RoHS: Compliant | 6 |
|
$216.5400 / $219.5500 | Buy Now |
DISTI #
70014296
|
RS | Capacitive Sensor, Rectangular,1-10mm,10-40 VDC, NPN-NO/NC,3-Wire Cable, Non-Flush | Carlo Gavazzi Inc. CD46CNC10NP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$239.5900 | RFQ |
|
Onlinecomponents.com | CAP PROX PL FLATPACK TEACH-IN RoHS: Compliant |
12 In Stock |
|
$197.6000 / $230.4700 | Buy Now |
DISTI #
60860935
|
Verical | CD46CNC10NP Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 11 |
|
$235.5185 / $284.1800 | Buy Now |
DISTI #
CD46CNC10NP
|
TME | Sensor: capacitive, Range: 1÷10mm, OUT: NPN / NO / NC, Mat: PBT Min Qty: 1 | 1 |
|
$82.0900 / $94.7200 | Buy Now |
|
Master Electronics | CAP PROX PL FLATPACK TEACH-IN RoHS: Compliant |
12 In Stock |
|
$197.6000 / $230.4700 | Buy Now |
Part Details for CD46CNC10NP
CD46CNC10NP CAD Models
CD46CNC10NP Part Data Attributes
|
CD46CNC10NP
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CD46CNC10NP
Carlo Gavazzi Holding AG
Proximity Sensor; Sensor Input Type:Capacitive; Sensing Range Max:10mm; Sensor Output:NPN; Switch Terminals:Cable; Leaded Process Compatible:Yes; Output Type:NPN; Sensing Range Min:1mm; Supply Voltage Max:30VDC RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown |