Part Details for CD45SL2GA220JYNKA by TDK Corporation
Overview of CD45SL2GA220JYNKA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD45SL2GA220JYNKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15830-ND
|
DigiKey | CAP CER 22PF 440VAC SL RADIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
1317 In Stock |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
CD45SL2GA220JYNKA
|
Avnet Americas | Ceramic Suppression Capacitor, 22 pF, ? 5%, X1 / Y1, 440 Vac, 400 Vac, Radial Leaded - Bulk (Alt: CD45SL2GA220JYNKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0762 | Buy Now |
DISTI #
810-CD45SL2GA220JYNA
|
Mouser Electronics | Safety Capacitors D: 7mm X1/Y1 22pF SL 5% LS:10mm RoHS: Compliant | 4 |
|
$0.0660 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Bulk | 0Bulk |
|
$0.0612 | Buy Now |
DISTI #
CD45SL2GA220JYNKA
|
Avnet Abacus | Ceramic Suppression Capacitor, 22 pF, � 5%, X1 / Y1, 440 Vac, 400 Vac, Radial Leaded (Alt: CD45SL2GA220JYNKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CD45SL2GA220JYNKA
CD45SL2GA220JYNKA CAD Models
CD45SL2GA220JYNKA Part Data Attributes
|
CD45SL2GA220JYNKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CD45SL2GA220JYNKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |