Logic
CD4585BNSR
Texas Instruments
Description: 4-Bit Magnitude Comparators 16-SO -55 to 125

Overview of CD4585BNSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Smart Cities Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for CD4585BNSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD4585BNSR-ND
DigiKey IC COMPARATOR MAG 4BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 2000
In Stock
  • 1,055 $0.2800
$0.2800 Buy Now
DISTI # 296-29114-1-ND
DigiKey IC COMPARATOR MAG 4BIT 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1852
In Stock
  • 1 $0.7500
  • 10 $0.6570
  • 25 $0.6168
  • 100 $0.5034
  • 250 $0.4676
  • 500 $0.3979
  • 1,000 $0.3184
  • 2,000 $0.2462
$0.2462 / $0.7500 Buy Now
DISTI # 595-CD4585BNSR
Mouser Electronics Logic Comparators 4B Mag Comparators RoHS: Compliant 0
  • 1 $0.7500
  • 10 $0.6170
  • 100 $0.4680
  • 500 $0.3980
  • 1,000 $0.3190
  • 2,000 $0.2460
$0.2460 / $0.7500 Order Now
Rochester Electronics CD4585B 4-Bit Magnitude Comparators RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $0.2873
  • 25 $0.2816
  • 100 $0.2701
  • 500 $0.2586
  • 1,000 $0.2442
$0.2442 / $0.2873 Buy Now

CAD Models for CD4585BNSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4585BNSR by Texas Instruments

CD4585BNSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CASCADABLE
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.3 mA
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
600 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. CD4585BNSR
    Texas Instruments
    4-Bit Magnitude Comparators 16-SO -55 to 125
    VS

Alternate Parts for CD4585BNSR

This table gives cross-reference parts and alternative options found for CD4585BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4585BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14585BD 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC CD4585BNSR vs MC14585BD
MC14585BDR2 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC CD4585BNSR vs MC14585BDR2
MC14585BDG 4-Bit Magnitude Comparator, SOIC 16 LEAD, 48-TUBE onsemi CD4585BNSR vs MC14585BDG
MC14585BDR2G 4-Bit Magnitude Comparator, SOIC 16 LEAD, 2500-REEL onsemi CD4585BNSR vs MC14585BDR2G
MC14585BD 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO16, SOIC-16 onsemi CD4585BNSR vs MC14585BD
MC14585BFEL 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 onsemi CD4585BNSR vs MC14585BFEL
MC14585BF 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 onsemi CD4585BNSR vs MC14585BF
Part Number Description Manufacturer Compare
74AC521LCQR IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit Texas Instruments CD4585BNSR vs 74AC521LCQR
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation CD4585BNSR vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products CD4585BNSR vs MC10H302P
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products CD4585BNSR vs MC10H304FN
MC14532BFR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 onsemi CD4585BNSR vs MC14532BFR2
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments CD4585BNSR vs 5962-8966301DA
SN74LS460L Identity Comparator, MQCC28, Monolithic Memories (RETIRED) CD4585BNSR vs SN74LS460L
SN74AS181ADWG4 AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments CD4585BNSR vs SN74AS181ADWG4
5962R9659901V9A Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS Harris Semiconductor CD4585BNSR vs 5962R9659901V9A
SN74LS460JS Identity Comparator, TTL, CDIP24, Monolithic Memories (RETIRED) CD4585BNSR vs SN74LS460JS

Related Parts for CD4585BNSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4585BNSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4585BNSR by Texas Instruments

  • Please alert me when CD4585BNSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4585BNSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4585BNSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4585BNSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4585BNSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4585BNSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: